Part Details for 1410723 by Phoenix Contact
Overview of 1410723 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1410723
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AJ0709
|
Newark | Sensor Cord, Rcpt Valve-Free End, 1.5M |Phoenix Contact 1410723 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7500 / $20.3200 | Buy Now |
DISTI #
277-12988-ND
|
DigiKey | SAC-2P- 1 5-PUR/DTFS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$13.1805 / $16.3600 | Buy Now |
DISTI #
651-1410723
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/DTFS RoHS: Compliant | 0 |
|
$13.1800 / $16.3600 | Order Now |
|
Onlinecomponents.com | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - cable length: 1.5 m |
65 In Stock |
|
$13.1600 / $18.5900 | Buy Now |
DISTI #
1410723
|
TTI | Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/DTFS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$13.0600 / $16.1900 | Buy Now |
DISTI #
1410723
|
TME | Connection lead, DT06-2S, PIN: 2, straight, 1.5m, plug, 48VAC, 8A Min Qty: 1 | 22 |
|
$12.2700 / $14.4400 | Buy Now |
DISTI #
000000000005180718
|
Sager | Sensor Cables / Actuator Cables SAC-2P- 1,5-PUR/DTFS Min Qty: 1 | 0 |
|
$16.5700 / $19.3300 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1200 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - cable length: 1.5 m |
65 In Stock |
|
$13.1600 / $18.5900 | Buy Now |
Part Details for 1410723
1410723 CAD Models
1410723 Part Data Attributes:
|
1410723
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410723
Phoenix Contact
SAC-2P- 1 5-PUR/DTFS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.512 inch | |
Body Depth | 1.969 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | SOCKET | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 8 A | |
Reference Standard | UL | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |