Part Details for 1410727 by Phoenix Contact
Overview of 1410727 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1410727
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410727-ND
|
DigiKey | SAC-2P-10 0-PUR/DTFS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5 In Stock |
|
$29.2972 / $36.3700 | Buy Now |
DISTI #
651-1410727
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P-10,0-PUR/DTFS RoHS: Compliant | 2 |
|
$29.2900 / $36.3700 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - cable length: 10 m | 0 |
|
$30.3800 / $38.5200 | Buy Now |
DISTI #
1410727
|
TTI | Sensor Cables / Actuator Cables SAC-2P-10,0-PUR/DTFS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.9200 / $35.7500 | Buy Now |
DISTI #
1410727
|
TME | Connection lead, DT06-2S, PIN: 2, straight, 10m, plug, 48VAC, 8A Min Qty: 1 | 0 |
|
$26.4400 / $30.5000 | RFQ |
DISTI #
000000000005180721
|
Sager | Sensor Cables / Actuator Cables SAC-2P-10,0-PUR/DTFS Min Qty: 1 | 0 |
|
$36.8300 / $42.9700 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1700 |
|
RFQ | |
DISTI #
3237712
|
Farnell | SENSOR CORD, 2P RCPT VALVE-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$26.1207 | Buy Now |
|
Master Electronics | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - cable length: 10 m | 0 |
|
$30.3800 / $38.5200 | Buy Now |
|
Neutron USA | Sensor/Actuator Cable Cordset, Str DEUTSCH DT06-2S F 2P to Cut End, 2wire 10m, PUR B-G, SAC-2P- 3,0-PUR/DTFS | 50 |
|
$135.5200 | Buy Now |
Part Details for 1410727
1410727 CAD Models
1410727 Part Data Attributes:
|
1410727
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410727
Phoenix Contact
SAC-2P-10 0-PUR/DTFS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |