Part Details for 1410734 by Phoenix Contact
Overview of 1410734 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 1410734
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1410734-ND
|
DigiKey | SAC-2P- 5 0-PUR/DTFS-1L-S Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
27 In Stock |
|
$22.1900 | Buy Now |
DISTI #
651-1410734
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-2P- 5,0-PUR/ DTFS-1L-S RoHS: Compliant | 10 |
|
$22.1800 / $22.1900 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - with 1 LED - connected with Diode - cable length: 5 m RoHS: Compliant | 0 |
|
$22.4300 / $28.4900 | Buy Now |
DISTI #
000000000005180728
|
Sager | Sensor Cables / Actuator Cables SAC-2P- 5,0-PUR/ DTFS-1L-S Min Qty: 1 | 0 |
|
$27.7400 / $32.3600 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 960 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 2-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-2S Clip locking - with 1 LED - connected with Diode - cable length: 5 m RoHS: Compliant | 0 |
|
$22.4300 / $28.4900 | Buy Now |
Part Details for 1410734
1410734 CAD Models
1410734 Part Data Attributes
|
1410734
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1410734
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |