-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 135 Contact(s), 9 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH6602
|
Newark | Connector, Rcpt, 144Pos, 1.8Mm Rohs Compliant: No |Te Connectivity 1410964-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$22.7600 / $24.7400 | Buy Now |
DISTI #
10R0088
|
Newark | Backplane Connector, Receptacle, 144 Position, Product Range:Multigig Rt Series, No. Of Contacts:144Contacts, Pitch Spacing:1.8Mm, Gender:Receptacle, Contact Termination Type:Press Fit, No. Of Rows:9Rows, Row Pitch:1.8Mm Rohs Compliant: No |Te Connectivity 1410964-1 RoHS: Not Compliant Min Qty: 544 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0300 | Buy Now |
DISTI #
41AJ2598
|
Newark | Multigig Rt T2 .8 Bp Full Cnt |Amp Te Connectivity 1410964-1 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0300 / $25.1800 | Buy Now |
DISTI #
A99139-ND
|
DigiKey | CONN RCPT VITA46 144POS PCB Min Qty: 1 Lead time: 33 Weeks Container: Tube |
193 In Stock |
|
$20.5791 / $32.2200 | Buy Now |
DISTI #
1410964-1
|
Avnet Americas | Conn Backplane RCP 144 POS 1.8mm Solder ST Thru-Hole - Rail/Tube (Alt: 1410964-1) RoHS: Not Compliant Min Qty: 544 Package Multiple: 272 Lead time: 15 Weeks, 4 Days Container: Tube | 20 Factory Stock |
|
$18.0113 | Buy Now |
DISTI #
571-1410964-1
|
Mouser Electronics | High Speed / Modular Connectors VERT RECPT 20.3mm Multi-gig RT 2 RoHS: Compliant | 366 |
|
$22.0800 / $28.4100 | Buy Now |
DISTI #
AMP1410964-1
|
Heilind Electronics | MULTIGIG RT T2 .8 BP FULL CNT | Americas - 0 in Stock |
|
$21.6135 / $24.0151 | Buy Now |
|
Onlinecomponents.com | MULTIGIG RT T2 .8" BP FULL CNT |
168 In Stock |
|
$18.2900 / $22.7100 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
DISTI #
1410964-1
|
TTI | High Speed / Modular Connectors VERT RECPT 20.3mm Multi-gig RT 2 Min Qty: 17 Package Multiple: 17 Container: Tube |
Americas - 544 In Stock |
|
$18.0400 / $19.9100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1410964-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410964-1
TE Connectivity
Board Connector, 135 Contact(s), 9 Row(s), Female, Straight, 0.07 inch Pitch, Solder Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.158 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .7506 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Pitch | 0.07 inch | |
Mating Contact Row Spacing | 0.053 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.8034 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.064 inch | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 135 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .139 N |
This table gives cross-reference parts and alternative options found for 1410964-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1410964-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1410964-2 | 144 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT, RECEPTACLE | TE Connectivity | 1410964-1 vs 1410964-2 |