Part Details for 1410992-3 by TE Connectivity
Overview of 1410992-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1410992-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9344
|
Newark | High Speed/Modular Conn Vert Rcpt 15/7 Col |Amp Te Connectivity 1410992-3 RoHS: Not Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9300 | Buy Now |
DISTI #
97X2939
|
Newark | Vita 41 Rtm, Interim Bp Assy |Te Connectivity 1410992-3 RoHS: Not Compliant Min Qty: 272 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3400 | Buy Now |
DISTI #
A99167-ND
|
DigiKey | CONN RCPT VITA46 63POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
48 In Stock |
|
$16.5380 / $19.0300 | Buy Now |
DISTI #
1410992-3
|
Avnet Americas | Conn Backplane Press Fit RA Thru-Hole - Rail/Tube (Alt: 1410992-3) RoHS: Not Compliant Min Qty: 272 Package Multiple: 17 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$14.8837 | Buy Now |
DISTI #
571-1410992-3
|
Mouser Electronics | High Speed / Modular Connectors VERT RCPT 15/7 COL Multi-gig RT 2 RoHS: Compliant | 0 |
|
$16.5300 | Order Now |
DISTI #
AMP1410992-3
|
Heilind Electronics | VITA 41 RTM Interim BP assy | Americas - 0 in Stock |
|
$17.8605 / $19.8450 | Buy Now |
|
Onlinecomponents.com | VITA 41 RTM, Interim BP assy |
159 Partner Stock |
|
$15.2700 / $22.0700 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
DISTI #
14109923-TEC
|
TME | 1410992-3 Min Qty: 17 | 159 |
|
$19.2819 / $22.6919 | Buy Now |
DISTI #
AMP1410992-3
|
Interstate Connecting Components | VITA 41 RTM Interim BP assy | 0 |
|
$17.8605 / $19.8450 | Buy Now |
Part Details for 1410992-3
1410992-3 CAD Models
1410992-3 Part Data Attributes
|
1410992-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1410992-3
TE Connectivity
Board Connector, 135 Contact(s), 9 Row(s), Straight, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.071 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 135 |