1410L-210L2F1-S02 by: E-T-A

Part Details for 1410L-210L2F1-S02 by E-T-A

Overview of 1410L-210L2F1-S02 by E-T-A

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
10127396-02H1410LF Amphenol Communications Solutions PwrBlade® ULTRA, Power Connectors, R/A Header Assembly 10HP+6S+3HP PF_special
10127397-32H1410LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Header, 3HP+12S+3HP Right Angle, Through Hole
10127401-26H1410LF Amphenol Communications Solutions PwrBlade® ULTRA Connector System, Power Connectors, Receptacle, 1HP+51S+1HP Right Angle, Through Hole

Price & Stock for 1410L-210L2F1-S02

Part # Distributor Description Stock Price Buy
Quest Components 1410L-210L2F1-S02 300
  • 1 $21.0000
  • 113 $16.8000
  • 299 $16.2750
$16.2750 / $21.0000 Buy Now

Part Details for 1410L-210L2F1-S02

1410L-210L2F1-S02 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1410L-210L2F1-S02 by E-T-A.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1410L-210L2F1-S02 by E-T-A

Select Manufacturer
Which Manufacturer of 1410L-210L2F1-S02 would you like to use for your alert(s)?
  • Please alert me when 1410L-210L2F1-S02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1410L-210L2F1-S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1410L-210L2F1-S02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1410L-210L2F1-S02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1410L-210L2F1-S02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1410L-210L2F1-S02 by E-T-A

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: