Part Details for 1411-1 by Keystone Electronics Corp
Overview of 1411-1 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1411-1-ND
|
DigiKey | CONN PIN RCPT .015-.021 SOLDER Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
20 In Stock |
|
$0.2576 / $0.5500 | Buy Now |
|
Bisco Industries | 88 |
|
Buy Now | ||
DISTI #
KEY1411-1
|
Heilind Electronics | Americas - 226 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Contact SKT Solder ST Thru-Hole RoHS: Compliant |
229 In Stock |
|
$0.1090 / $1.4000 | Buy Now |
DISTI #
KEY1411-1
|
Interstate Connecting Components | 75 |
|
Buy Now |