-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Headers and Edge Type Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14110413002333-ND
|
DigiKey | HAR-FLEXICON, 4PIN MALE, HORIZON Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
14110413002333
|
TME | Connector: wire-board, female, PIN: 4, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$2.3800 / $3.0100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14110413002333
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14110413002333
HARTING Technology Group
Headers and Edge Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |