-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53X2713
|
Newark | Header, 5Way, 1Row, 2.54Mm, Har-Flexicon, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:5Contacts, Contact Termination Type:Surface Mount, Product Range:Har-Flexicon Series Rohs Compliant: Yes |Harting 14110513002000 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2500 / $1.4300 | Buy Now |
DISTI #
1195-3637-1-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 2.54MM Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3671 In Stock |
|
$0.7160 / $1.5600 | Buy Now |
DISTI #
70357485
|
RS | Conn.,Terminal Block,2.54mm Pitch, Male Conn.,Horizl,5 Pin, T32,Black, har-flexicon | HARTING 14110513002000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,192.0200 | RFQ |
|
Future Electronics | Pluggable Terminal Blocks 5P 160V 6A 2.54 mm pitch SMT header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$548.1200 / $575.5300 | Buy Now |
DISTI #
HRT14110513002000
|
Heilind Electronics | HAR-FLEXICON 2,54 MSH-5 T32 B K 600PCS | Americas - 0 in Stock |
|
$644.1538 / $675.3226 | Buy Now |
DISTI #
14110513002000
|
TME | Connector: wire-board, female, PIN: 5, 2.54mm, har-flexicon®, SMT Min Qty: 1 | 0 |
|
$1,036.5300 / $1,306.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
14110513002000
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
14110513002000
HARTING Technology Group
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body Depth | 0.276 inch | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7.3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Withdrawl Force-Min | 1.0008 N |
This table gives cross-reference parts and alternative options found for 14110513002000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14110513002000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87P121T1B-05-XLY-50 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | GSN Electronics | 14110513002000 vs 87P121T1B-05-XLY-50 |
EBW-PK23-P005L1-3Z | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Excel Cell Electronic Co Ltd | 14110513002000 vs EBW-PK23-P005L1-3Z |
JS-W-1255-05-ST-GD | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Receptacle | Central Components Manufacturing | 14110513002000 vs JS-W-1255-05-ST-GD |
125SH-A-05-TS | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle | Adam Technologies Inc | 14110513002000 vs 125SH-A-05-TS |
A1251WR0-5P | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 14110513002000 vs A1251WR0-5P |
A1251WV0-5P | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Solder Terminal, White Insulator, Receptacle | Jowle Technology Co Ltd | 14110513002000 vs A1251WV0-5P |