Part Details for 1411066 by Phoenix Contact
Overview of 1411066 by Phoenix Contact
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411066
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4889
|
Newark | Conn, Sensor, Male, 4 Pos, Idc Rohs Compliant: Yes |Phoenix Contact 1411066 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.9000 / $27.1700 | Buy Now |
DISTI #
277-10498-ND
|
DigiKey | CONN PLUG MALE 4POS GOLD IDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
452 In Stock |
|
$25.2155 / $31.3000 | Buy Now |
DISTI #
651-1411066
|
Mouser Electronics | Circular Metric Connectors SACC-MSD-4QO SH ETH SCO RoHS: Compliant | 956 |
|
$25.2100 / $31.3000 | Buy Now |
|
Onlinecomponents.com | Connector - Ethernet CAT5 (100 Mbps) - 4-position - halogen-free - shielded - Plug straight M12 SPEEDCON - D-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm |
45 In Stock |
|
$24.6000 / $32.6600 | Buy Now |
DISTI #
76459744
|
Verical | Connector, Ethernet CAT5 (100 Mbps), 4-position, halogen-free, shielded, Plug straight M12 SPEEDCON Min Qty: 2 Package Multiple: 1 | Americas - 45 |
|
$30.7011 / $40.9787 | Buy Now |
DISTI #
1411066
|
TTI | Circular Metric Connectors SACC-MSD-4QO SH ETH SCO RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$24.4500 / $27.5400 | Buy Now |
DISTI #
SACCM12MSD4QOSHETH
|
TME | Plug, M12, PIN: 4, male, D code-Ethernet, for cable, IDC, straight Min Qty: 1 | 11 |
|
$17.5100 / $22.5100 | Buy Now |
DISTI #
000000000005383806
|
Sager | Circular Metric Connectors SACC-MSD-4QO SH ETH SCO Min Qty: 1 | 204 |
|
$30.6000 / $36.9800 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 740 |
|
RFQ | |
DISTI #
3269595
|
element14 Asia-Pacific | CONN, SENSOR, MALE, 4 POS, IDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$27.0785 / $33.0525 | Buy Now |
Part Details for 1411066
1411066 CAD Models
1411066 Part Data Attributes:
|
1411066
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411066
Phoenix Contact
CONN PLUG MALE M12 4POS GOLD IDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | APPROVALS: EN; IEC 61076-2-101, IP65, IP67, POLARIZED, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6.6 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | EAC;IEC;UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | IDC | |
Total Number of Contacts | 4 |