1411168-1
TE Connectivity
Description: Combination Line Connector, Female

Overview of 1411168-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Energy and Power Systems Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming

Price & Stock for 1411168-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 17-1411168-1-ND
DigiKey MARKET2X4FEM.UNSEA Min Qty: 1440 Lead time: 21 Weeks Container: Box Temporarily Out of Stock
  • 1,440 $1.1198
$1.1198 Buy Now
DISTI # 1411168-1
Avnet Americas Conn Housing F 8 POS 2.54mm ST Cable Mount - Bulk (Alt: 1411168-1) Min Qty: 1440 Package Multiple: 1440 Lead time: 18 Weeks, 5 Days Container: Bulk 0
  • 1,440 $1.1498
  • 2,880 $1.1170
  • 5,760 $1.0841
  • 8,640 $1.0513
  • 11,520 $1.0184
$1.0184 / $1.1498 Buy Now
DISTI # 571-1411168-1
Mouser Electronics Automotive Connectors MARKET2X4FEM.UNSEA RoHS: Compliant 677
  • 1 $2.2300
  • 10 $1.9400
  • 100 $1.7400
  • 480 $1.4500
  • 1,120 $1.2400
  • 2,880 $1.1600
  • 5,760 $1.1000
$1.1000 / $2.2300 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 1440 Package Multiple: 1440 Lead time: 19 Weeks Container: Box 0
Box
  • 1,440 $0.9900
$0.9900 Buy Now
DISTI # AMP1411168-1
Heilind Electronics MARKET2X4FEM.UNSEA Americas - 0 in Stock
  • 1,440 $1.2258
  • 6,240 $1.2078
$1.2078 / $1.2258 Buy Now
Onlinecomponents.com MARKET2X4FEM.UNSEA RoHS: Compliant 0
  • 360 $2.1400
  • 720 $1.3100
  • 1,080 $1.0400
  • 1,440 $1.0200
$1.0200 / $2.1400 Buy Now
DISTI # AMP1411168-1
Interstate Connecting Components MARKET2X4FEM.UNSEA 0
  • 1,440 $1.2258
  • 6,240 $1.2078
$1.2078 / $1.2258 Buy Now
DISTI # 1411168-1
Avnet Abacus (Alt: 1411168-1) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MARKET2X4FEM.UNSEA RoHS: Compliant 0
  • 360 $2.1400
  • 720 $1.3100
  • 1,080 $1.0400
  • 1,440 $1.0200
$1.0200 / $2.1400 Buy Now

CAD Models for 1411168-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1411168-1 by TE Connectivity

1411168-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks, 5 Days
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.53 inch
Body Depth
0.701 inch
Body Length
0.796 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
7.5A
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Terminal Pitch
2.54 mm
Want to compare parts?
  1. 1411168-1
    TE Connectivity
    Combination Line Connector, Female
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1411168-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1411168-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1411168-1 would you like to use for your alert(s)?
  • Please alert me when 1411168-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1411168-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1411168-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1411168-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1411168-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1411168-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: