Part Details for 1411192 by Phoenix Contact
Overview of 1411192 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 1411192
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411192-ND
|
DigiKey | CABLE GLAND 19-27MM M40 BRASS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$20.9000 | Buy Now |
DISTI #
651-1411192
|
Mouser Electronics | Cable Mounting & Accessories G-INSEC-M40- M68N-NCRS-S RoHS: Compliant | 30 |
|
$20.8800 / $20.9000 | Buy Now |
|
Onlinecomponents.com | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 19 mm ... 27 mm - shielding: yes - connecting thread: M40 x 1.5 - color: silver - with O-ring RoHS: Compliant |
15 In Stock 44 Factory Stock |
|
$20.1600 / $25.8600 | Buy Now |
DISTI #
1411192
|
TTI | Cable Mounting & Accessories G-INSEC-M40- M68N-NCRS-S RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$19.7900 / $21.8500 | Buy Now |
DISTI #
000000000005180848
|
Sager | Cable Mounting & Accessories G-INSEC-M40- M68N-NCRS-S Min Qty: 1 | 0 |
|
$25.6500 / $29.9300 | Buy Now |
|
Dynamic Solutions GmbH | Cable gland | 1100 |
|
RFQ | |
|
Master Electronics | Cable gland - cable gland material: Nickel-plated brass - external cable diameter 19 mm ... 27 mm - shielding: yes - connecting thread: M40 x 1.5 - color: silver - with O-ring RoHS: Compliant |
15 In Stock 44 Factory Stock |
|
$20.1600 / $25.8600 | Buy Now |
Part Details for 1411192
1411192 CAD Models
1411192 Part Data Attributes
|
1411192
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411192
Phoenix Contact
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | CONNECTOR ACCESSORY |