Part Details for 1411426 by Phoenix Contact
Overview of 1411426 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411426
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411426-ND
|
DigiKey | H DISTRIBUTOR QUICKON CONN 4+PE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$93.7400 | Buy Now |
DISTI #
651-1411426
|
Mouser Electronics | Circular Metric Connectors QPD H 4PE6,0 BK RoHS: Compliant | 0 |
|
$86.6900 / $93.1500 | Order Now |
|
Onlinecomponents.com | QUICKON H-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - without QUICKON nut. RoHS: Compliant | 0 |
|
$76.9900 / $99.2800 | Buy Now |
DISTI #
000000000005651905
|
Sager | Circular Metric Connectors QPD H 4PE6,0 BK Min Qty: 1 | 0 |
|
$94.9300 / $106.3200 | Buy Now |
|
Dynamic Solutions GmbH | H distributor | 960 |
|
RFQ | |
|
Master Electronics | QUICKON H-distributor - black - 4+PE-pos. - 2.5 mm² ... 6.0 mm²/690 V/40 A - without QUICKON nut. RoHS: Compliant | 0 |
|
$76.9900 / $99.2800 | Buy Now |
Part Details for 1411426
1411426 CAD Models
1411426 Part Data Attributes
|
1411426
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411426
Phoenix Contact
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |