Part Details for 1411506 by Phoenix Contact
Overview of 1411506 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411506
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411506-ND
|
DigiKey | CBL CIRC 4POS MALE TO WIRE 16.4' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$55.0800 | Buy Now |
DISTI #
651-1411506
|
Mouser Electronics | Ethernet Cables / Networking Cables NBC-MSD/ 5,0-93K SCO RoHS: Compliant | 0 |
|
$52.8300 / $55.0800 | Order Now |
|
Onlinecomponents.com | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 5 m | 0 |
|
$45.9300 / $58.3400 | Buy Now |
DISTI #
000000000005440935
|
Sager | Ethernet Cables / Networking Cables NBC-MSD/ 5,0-93K SCO Min Qty: 1 | 0 |
|
$55.7800 / $62.4700 | Buy Now |
|
Dynamic Solutions GmbH | Network cable | 900 |
|
RFQ | |
|
Master Electronics | Network cable - Sercos CAT5 (100 Mbps) - 4-position - PVC/PVC - signal red RAL 3020 - shielded - Plug straight M12 SPEEDCON / IP67 - coding: D - on free cable end - cable length: 5 m | 0 |
|
$45.9300 / $58.3400 | Buy Now |
Part Details for 1411506
1411506 CAD Models
1411506 Part Data Attributes:
|
1411506
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411506
Phoenix Contact
NBC-MSD/ 5 0-93K SCO
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |