Part Details for 1411589 by Phoenix Contact
Overview of 1411589 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411589
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6494
|
Newark | Sensor Cord, 12P, Skt-Free End, 0.5M, Connector To Connector:M12 Straight Receptacle To Free End, Cable Length - Metric:500Mm, Cable Length - Imperial:19.6", Product Range:-, Svhc:Lead (15-Jan-2019), Connector Type A:M12 Sensor Rohs Compliant: Yes |Phoenix Contact 1411589 (Alternate Part Number: 4046356935821 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6000 / $38.2300 | Buy Now |
DISTI #
1411589-ND
|
DigiKey | CIR CBL 12POS PLUG TO WIRE 1.64' Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6840 / $43.0600 | Buy Now |
DISTI #
651-1411589
|
Mouser Electronics | Sensor Cables / Actuator Cables SACC-DSI-M12FS-12P M16XL/0,5 RoHS: Compliant | 3 |
|
$34.6800 / $42.8600 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Universal - 12-position - Socket - M12 - A-coded - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.14 mm² - TPE litz wire RoHS: Compliant | 0 |
|
$35.9000 / $45.6000 | Buy Now |
DISTI #
000000000005239780
|
Sager | Sensor Cables / Actuator Cables SACC-DSI-M12FS-12P M16XL/0,5 Min Qty: 1 | 0 |
|
$43.6000 / $48.8400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 960 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Universal - 12-position - Socket - M12 - A-coded - Rear mounting - M16 x 1.5 - Individual wires - cable length: 0.5 m - 0.14 mm² - TPE litz wire RoHS: Compliant | 0 |
|
$35.9000 / $45.6000 | Buy Now |
Part Details for 1411589
1411589 CAD Models
1411589 Part Data Attributes
|
1411589
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411589
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |