Part Details for 1411639 by Phoenix Contact
Overview of 1411639 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1411639
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411639-ND
|
DigiKey | CIRC CBL 3POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$55.9100 | Buy Now |
DISTI #
651-1411639
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-M12MSS/ 10,0-PVCPE RoHS: Compliant | 1 |
|
$55.9100 | Buy Now |
|
Onlinecomponents.com | Power cable - 3-position - PVC - black - Plug straight M12 - S-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/230 V RoHS: Compliant | 124 Factory Stock |
|
$54.0400 / $70.3500 | Buy Now |
DISTI #
000000000005239800
|
Sager | Sensor Cables / Actuator Cables SAC-3P-M12MSS/ 10,0-PVCPE Min Qty: 1 | 0 |
|
$67.2700 / $75.3400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 500 |
|
RFQ | |
|
Master Electronics | Power cable - 3-position - PVC - black - Plug straight M12 - S-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/230 V RoHS: Compliant | 124 Factory Stock |
|
$54.0400 / $70.3500 | Buy Now |
Part Details for 1411639
1411639 CAD Models
1411639 Part Data Attributes
|
1411639
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411639
Phoenix Contact
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Manufacturer Series | 1411639 |