Part Details for 1411647 by Phoenix Contact
Overview of 1411647 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1411647
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411647-ND
|
DigiKey | CBL CIRC 3POS FEM TO WIRE 32.8' Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.3763 / $67.1300 | Buy Now |
DISTI #
651-1411647
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-10,0-PVC/ M12FSSPE RoHS: Compliant | 4 |
|
$54.3700 / $68.5100 | Buy Now |
|
Onlinecomponents.com | Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 10 m - for AC current up to 16 A/230 V | 0 |
|
$54.6200 / $71.1000 | Buy Now |
DISTI #
000000000005239808
|
Sager | Sensor Cables / Actuator Cables SAC-3P-10,0-PVC/ M12FSSPE Min Qty: 1 | 0 |
|
$67.9800 / $76.1400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1200 |
|
RFQ | |
DISTI #
3251878
|
Farnell | SENSOR CORD, 3P M12 RCPT-FREE END, 10M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$60.2910 | Buy Now |
|
Master Electronics | Power cable - 3-position - PVC - black - free cable end - on Socket straight M12 - S-coded - cable length: 10 m - for AC current up to 16 A/230 V | 0 |
|
$54.6200 / $71.1000 | Buy Now |
Part Details for 1411647
1411647 CAD Models
1411647 Part Data Attributes:
|
1411647
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411647
Phoenix Contact
Circular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |