-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CIRCULAR SKT 8 POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411939-ND
|
DigiKey | CONN FMALE INSERT 8POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Tray |
112 In Stock |
|
$6.7870 / $9.6400 | Buy Now |
DISTI #
651-1411939
|
Mouser Electronics | Circular Metric Connectors SACC-CIP-M12FS8PSMDT W/ GSKT SOCKET-TRAY RoHS: Compliant | 59 |
|
$6.7800 / $9.6300 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 8-position - Socket - straight - M12 - A - standard - PCB mounting - SMD | 0 |
|
$6.9900 / $9.5100 | Buy Now |
DISTI #
000000000005383849
|
Sager | Circular Metric Connectors SACC-CIP-M12FS8PSMDT W/ GSKT SOCKET-TRAY Min Qty: 60 | 0 |
|
$8.4800 / $9.1400 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 740 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 8-position - Socket - straight - M12 - A - standard - PCB mounting - SMD | 0 |
|
$6.9900 / $9.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411939
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411939
Phoenix Contact
CONN CIRCULAR SKT 8 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |