-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6517
|
Newark | Pin Insert, M12, 4Pos, Smd, Product Range:-, No. Of Contacts:4Contacts, Contact Gender:Pin, Contact Termination Type:Surface Mount, Contact Plating:Gold Plated Contacts, For Use With:Phoenix Contact M12 Circular Plug Housings, Insertrohs Compliant: Yes |Phoenix Contact 1411948 (Alternate Part Number: 4046356990752 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3700 / $8.2500 | Buy Now |
DISTI #
277-1411948-ND
|
DigiKey | SACC-CIP-M12MST-4P SMD T Min Qty: 60 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3270 | Buy Now |
DISTI #
651-1411948
|
Mouser Electronics | Circular Metric Connectors SACC-CIP- M12MST-4P SMD T | 0 |
|
$5.2100 / $7.5000 | Order Now |
DISTI #
71869636
|
RS | SACC-CIP-M12MST-4P SMD T | Phoenix Contact 1411948 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8600 / $6.0200 | RFQ |
|
Onlinecomponents.com | Flush-type connector - Power - 4-position - Plug - straight - M12 - T power - PCB mounting - SMD | 0 |
|
$5.2200 / $7.5800 | Buy Now |
DISTI #
000000000005971654
|
Sager | Circular Metric Connectors SACC-CIP- M12MST-4P SMD T Min Qty: 60 | 0 |
|
$6.4000 / $6.9000 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 450 |
|
RFQ | |
DISTI #
2519932
|
element14 Asia-Pacific | PIN INSERT, M12, 4POS, SMD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.5369 / $8.8400 | Buy Now |
DISTI #
2519932
|
Farnell | PIN INSERT, M12, 4POS, SMD RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$5.7701 / $7.1689 | Buy Now |
|
Master Electronics | Flush-type connector - Power - 4-position - Plug - straight - M12 - T power - PCB mounting - SMD | 0 |
|
$5.2200 / $7.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411948
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411948
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |