-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CIRCULAR SKT 4 POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1411950-ND
|
DigiKey | CONN FMALE INSERT 4POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Tray |
129 In Stock |
|
$4.8187 / $6.8400 | Buy Now |
DISTI #
651-1411950
|
Mouser Electronics | Circular Metric Connectors SACC-CIPM12FSD4PSMDS SOCKET-SHLD-TRAY RoHS: Compliant | 431 |
|
$4.8100 / $6.8400 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - Socket - straight - M12 - D-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$4.9500 / $7.1300 | Buy Now |
DISTI #
1411950
|
TTI | Circular Metric Connectors SACC-CIPM12FSD4PSMDS SOCKET-SHLD-TRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 60 Package Multiple: 60 Container: Each | Americas - 0 |
|
$4.6500 / $5.4700 | Buy Now |
DISTI #
000000000005383859
|
Sager | Circular Metric Connectors SACC-CIPM12FSD4PSMDS SOCKET-SHLD-TRAY Min Qty: 60 | 0 |
|
$6.0300 / $6.4900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1600 |
|
RFQ | |
|
Master Electronics | Flush-type connector - Ethernet/PROFINET CAT5 (100 Mbps) - 4-position - Socket - straight - M12 - D-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$4.9500 / $7.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411950
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411950
Phoenix Contact
CONN CIRCULAR SKT 4 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |