-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SACC-CIP-M12FS-12P SMD R32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1411995CT-ND
|
DigiKey | CONN FMALE INSERT 12POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
100 In Stock |
|
$15.9748 / $19.7000 | Buy Now |
DISTI #
651-1411995
|
Mouser Electronics | Circular Metric Connectors SACC-CIPM12FS12PSMDR W/ GSKT SOCKET-REEL RoHS: Compliant | 92 |
|
$13.9200 / $18.8100 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 12-position - Socket - straight - M12 - A - standard - PCB mounting - SMD | 0 |
|
$13.0900 / $27.4200 | Buy Now |
DISTI #
000000000005383893
|
Sager | Circular Metric Connectors SACC-CIPM12FS12PSMDR W/ GSKT SOCKET-REEL Min Qty: 100 | 0 |
|
$16.5700 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1600 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 12-position - Socket - straight - M12 - A - standard - PCB mounting - SMD | 0 |
|
$13.0900 / $27.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1411995
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1411995
Phoenix Contact
SACC-CIP-M12FS-12P SMD R32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |