-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CIRCULAR PLUG 17 POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1412016CT-ND
|
DigiKey | CONN MALE INSERT 17POS SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
89 In Stock |
|
$19.2967 / $23.8231 | Buy Now |
DISTI #
651-1412016
|
Mouser Electronics | Circular Metric Connectors SACCCIPM12MS17PSMDSR PIN-SHIELDED-REEL RoHS: Compliant | 46 |
|
$20.0900 / $20.1000 | Buy Now |
DISTI #
V72:2272_14264125
|
Arrow Electronics | Flush Type Connector For Sensor Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1702 Container: Cut Strips | Americas - 30 |
|
$11.1140 / $11.3980 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 17-position - Plug - straight - M12 - A-coded - PCB mounting - SMD | 0 |
|
$19.0600 / $39.9200 | Buy Now |
DISTI #
31024510
|
Verical | Flush Type Connector For Sensor Min Qty: 1 Package Multiple: 1 Date Code: 1702 | Americas - 30 |
|
$11.1140 / $11.3980 | Buy Now |
DISTI #
000000000005383912
|
Sager | Circular Metric Connectors SACCCIPM12MS17PSMDSR PIN-SHIELDED-REEL Min Qty: 100 | 0 |
|
$24.1200 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1500 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 17-position - Plug - straight - M12 - A-coded - PCB mounting - SMD | 0 |
|
$19.0600 / $39.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1412016
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412016
Phoenix Contact
CONN CIRCULAR PLUG 17 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |