-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN CIRCULAR PLUG 4 POS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10267-1-ND
|
DigiKey | CONN MALE INSERT 4POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
140 In Stock |
|
$5.3577 / $6.6510 | Buy Now |
DISTI #
651-1412264
|
Mouser Electronics | Circular Metric Connectors SACC-CIP-M8MS4PSMDSH PIN-SHIELDED-REEL RoHS: Compliant | 147 |
|
$5.3500 / $6.6600 | Buy Now |
|
Onlinecomponents.com | Flush-type connector - 4-position - Plug - straight - M8 - A-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
DISTI #
000000000005433893
|
Sager | Circular Metric Connectors SACC-CIP-M8MS4PSMDSH PIN-SHIELDED-REEL Min Qty: 100 | 0 |
|
$6.7300 / $6.9900 | Buy Now |
|
Dynamic Solutions GmbH | Flush-type connector | 1800 |
|
RFQ | |
|
Master Electronics | Flush-type connector - 4-position - Plug - straight - M8 - A-coded - PCB mounting - SMD RoHS: Compliant | 0 |
|
$5.4800 / $7.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1412264
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1412264
Phoenix Contact
CONN CIRCULAR PLUG 4 POS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |