Part Details for 1413000000 by Weidmüller Interface GmbH & Co. KG
Overview of 1413000000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J4812
|
Newark | Connector Housing, Plug, 4Pos, 5Mm, Product Range:Omnimate Rsv Series, Gender:Plug, No. Of Positions:4Positions, Pitch Spacing:5Mm, For Use With:Weidmuller Omnimate Rsv Series Crimp Socket Contacts Rohs Compliant: No |Weidmuller 1413000000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$1.7800 / $3.8700 | Buy Now |
DISTI #
281-3340-ND
|
DigiKey | CONN RCPT HSG 4POS 5.00MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
72 In Stock |
|
$2.2725 / $3.2300 | Buy Now |
DISTI #
1413000000
|
Avnet Americas | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 1413000000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$1.5838 / $1.8245 | Buy Now |
DISTI #
73J4812
|
Avnet Americas | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Box - Bulk (Alt: 73J4812) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 23 Partner Stock |
|
$1.9800 / $2.7300 | Buy Now |
DISTI #
470-1413000000
|
Mouser Electronics | Pluggable Terminal Blocks RSV1,6 B4 GR | 78 |
|
$1.9000 / $4.0400 | Buy Now |
DISTI #
WEI1413000000
|
Heilind Electronics | RSV1,6 B4 GR | Americas - 18 in Stock |
|
$1.9797 / $2.5340 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Gray Box RoHS: Compliant |
40 In Stock 100 Factory Stock |
|
$2.5800 / $4.2900 | Buy Now |
DISTI #
51706316
|
Verical | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 1842 | Americas - 25 |
|
$3.5230 / $5.5770 | Buy Now |
DISTI #
WEI1413000000
|
Interstate Connecting Components | RSV1,6 B4 GR | 6 |
|
$1.9797 / $2.5340 | Buy Now |
DISTI #
1413000000
|
Avnet Abacus | Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Box (Alt: 1413000000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |