Part Details for 1413104 (ALTERNATE: D-MBK 3/5 BU) by Phoenix Contact
Overview of 1413104 (ALTERNATE: D-MBK 3/5 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413104 (ALTERNATE: D-MBK 3/5 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70972073
|
RS | End cover Length: 28 mm, Width: 2.5 mm, Color: blue, D-MBK 3/5 BU | Phoenix Contact 1413104 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.3500 | RFQ |