Part Details for 1413202 (ALTERNATE: 784337 13202) by Marathon Special Products
Overview of 1413202 (ALTERNATE: 784337 13202) by Marathon Special Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413202 (ALTERNATE: 784337 13202)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70592020
|
RS | Power Terminal Block, Panel Mount, Thermoplastic, 115A, 600V, 3 Pole, 141 Series | Marathon Special Products 1413202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 |
|
$21.4900 / $26.8600 | Buy Now |