-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Polyphtalamide, Female, Solder Terminal, Socket
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1413446CT-ND
|
DigiKey | CAT6 A FLUSH-TYPE SOCK Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
44 In Stock |
|
$13.8910 / $17.2441 | Buy Now |
DISTI #
651-1413446
|
Mouser Electronics | Circular Metric Connectors SACC-CI-M12FSX- 8CON-L180 TOR32 RoHS: Compliant | 178 |
|
$13.8900 / $17.2500 | Buy Now |
|
Onlinecomponents.com | Cat6<sub>A</sub> flush-type socket - Ethernet - 8-pos. - rear mounting - with straight solder connection |
100 In Stock |
|
$14.3800 / $18.2600 | Buy Now |
DISTI #
000000000005576064
|
Sager | Circular Metric Connectors SACC-CI-M12FSX- 8CON-L180 TOR32 Min Qty: 100 | 0 |
|
$17.4700 | Buy Now |
DISTI #
SMC-1413446
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 50 |
|
RFQ | |
|
Dynamic Solutions GmbH | Flush-type socket | 980 |
|
RFQ | |
DISTI #
3285685
|
Farnell | SENSOR INSERT, SOCKET, 8POS, TH RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$20.3364 | Buy Now |
|
Master Electronics | Cat6<sub>A</sub> flush-type socket - Ethernet - 8-pos. - rear mounting - with straight solder connection |
100 In Stock |
|
$14.3800 / $18.2600 | Buy Now |
|
Neutron USA | Sensor Cables / Actuator Cables SACC-CI-M12FSX- 8CON-L180 TOR32 | 50 |
|
$87.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1413446
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1413446
Phoenix Contact
Circular Connector, 8 Contact(s), Polyphtalamide, Female, Solder Terminal, Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: IEC 61076-2-109 | |
Backshell Type | SOLID | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | POLYPHTALAMIDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |