Part Details for 1413931 by Phoenix Contact
Overview of 1413931 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1413931
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10502-ND
|
DigiKey | CONN PLUG MALE 2POS GOLD IDC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$31.6172 / $39.2500 | Buy Now |
DISTI #
651-1413931
|
Mouser Electronics | Circular Metric Connectors SACC-MSB-2QO SH PB SCO RoHS: Compliant | 6 |
|
$31.6100 / $39.2500 | Buy Now |
|
Onlinecomponents.com | Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - halogen-free - shielded - Plug straight M12 SPEEDCON - B-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm | 0 |
|
$32.7300 / $41.5700 | Buy Now |
DISTI #
000000000005383932
|
Sager | Circular Metric Connectors SACC-MSB-2QO SH PB SCO Min Qty: 1 | 0 |
|
$39.7400 / $44.5200 | Buy Now |
|
Dynamic Solutions GmbH | Bus system connector | 950 |
|
RFQ | |
DISTI #
3269593
|
Farnell | CONN, SENSOR, MALE, 2 POS, IDC RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$30.1828 | Buy Now |
|
Master Electronics | Bus system connector - PROFIBUS DP (12 Mbps) - 2-position - halogen-free - shielded - Plug straight M12 SPEEDCON - B-coded - Insulation displacement connection - knurl material: Zinc die-cast - nickel-plated - external cable diameter 5 mm ... 9.7 mm | 0 |
|
$32.7300 / $41.5700 | Buy Now |
Part Details for 1413931
1413931 CAD Models
1413931 Part Data Attributes:
|
1413931
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1413931
Phoenix Contact
CONN PLUG MALE M12 2POS GOLD IDC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |