Part Details for 1414371 by Phoenix Contact
Overview of 1414371 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1414371
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17058-ND
|
DigiKey | MODULE FEMALE 8POS CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
27 In Stock |
|
$4.2800 | Buy Now |
DISTI #
651-1414371
|
Mouser Electronics | Heavy Duty Power Connectors HC-M-08-CT-F RoHS: Compliant | 74 |
|
$4.1700 / $5.1800 | Buy Now |
|
Onlinecomponents.com | Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Socket - Crimp connection - 320 V - 16 A - 0.5 mm² ... 4 mm² - application: Power |
3 In Stock 113 Factory Stock |
|
$4.2200 / $6.5300 | Buy Now |
DISTI #
1414371
|
TTI | Heavy Duty Power Connectors HC-M-08-CT-F RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.3200 / $5.2200 | Buy Now |
DISTI #
000000000005576094
|
Sager | Heavy Duty Power Connectors HC-M-08-CT-F Min Qty: 1 | 0 |
|
$5.2500 / $6.1300 | Buy Now |
|
Dynamic Solutions GmbH | Contact insert module | 800 |
|
RFQ | |
DISTI #
2927468
|
Farnell | CONTACT INSERT MODULE, HC-M-08-CT-F RoHS: Compliant Min Qty: 5 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$5.1734 | Buy Now |
|
Master Electronics | Contact insert module - number of positions: 8 - power contacts: 8 - control contacts: 0 - Socket - Crimp connection - 320 V - 16 A - 0.5 mm² ... 4 mm² - application: Power |
3 In Stock 113 Factory Stock |
|
$4.2200 / $6.5300 | Buy Now |
Part Details for 1414371
1414371 CAD Models
1414371 Part Data Attributes
|
1414371
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414371
Phoenix Contact
Rectangular Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |