There are no models available for this part yet.
Overview of 1414397 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1414397 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78Y8754
|
Newark | Adapter, M12 4Pos Plug-Rj45 8Pos Jack, Inter Series Connector A:M12, Convert From Positions:4Ways, Convert From Gender:Plug, Inter Series Connector B:Rj45, Convert To Positions:8Ways, Convert To Gender:Jack, Product Range:-, Rohs Compliant: Yes |Phoenix Contact 1414397 (Alternate Part Number: 4055626166742 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$35.6200 / $51.2000 | Buy Now | |
DISTI #
277-11913-ND
|
DigiKey | ADAPT CIRC 4POS TO RJ45 JACK BLK Min Qty: 1 Lead time: 8 Weeks Container: Box |
78 In Stock |
|
$46.7600 | Buy Now | |
DISTI #
651-1414397
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-BH-M12D1PBK-A/ R4BE RoHS: Compliant | 26 |
|
$44.7400 / $46.7600 | Buy Now | |
Onlinecomponents.com | Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 90° - IP65/IP67 RoHS: Compliant |
53 In Stock 156 Factory Stock |
|
$42.7500 / $48.8700 | Buy Now | ||
DISTI #
1414397
|
TTI | Modular Connectors / Ethernet Connectors CUC-BH-M12D1PBK-A/ R4BE RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$43.3900 / $47.9100 | Buy Now | |
DISTI #
000000000005434165
|
Sager | Modular Connectors / Ethernet Connectors CUC-BH-M12D1PBK-A/ R4BE Min Qty: 1 | 0 |
|
$56.2500 / $63.0100 | Buy Now | |
Dynamic Solutions GmbH | Control cabinet feed-through | 500 |
|
RFQ | |||
Master Electronics | Control cabinet feed-through - M12 - 4-pos. - D-coded to RJ45 socket - socket entry: 90° - IP65/IP67 RoHS: Compliant |
53 In Stock 156 Factory Stock |
|
$42.7500 / $48.8700 | Buy Now | ||
Neutron USA | Control Cabinet Feed-Through M12 4 Pos D-Coded to RJ45 CUC-BH-M12D1PBK-A/R4B | 50 |
|
$177.7200 | Buy Now |
CAD Models for 1414397 by Phoenix Contact
Part Data Attributes for 1414397 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
RECTANGULAR CONNECTOR ADAPTER
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|