Part Details for 1414406 by Phoenix Contact
Overview of 1414406 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH7530
|
Newark | Rj45 Connector, Cat6A, Plug, 8P8C, 1Port Rohs Compliant: Yes |Phoenix Contact 1414406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2600 / $16.6400 | Buy Now |
DISTI #
1414406-ND
|
DigiKey | RJ45 CONNECTOR DEGREE OF PROTECT Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.6700 | Buy Now |
DISTI #
651-1414406
|
Mouser Electronics | Modular Connectors / Ethernet Connectors CUC-V06-C1PGY- S/R4CEA:1 RoHS: Compliant | 0 |
|
$17.6400 / $19.6700 | Order Now |
|
Onlinecomponents.com | RJ45 connector - degree of protection: IP67 - 10 Gbps - CAT6<sub>A</sub> - material: PA - connection method: Crimp connection - connection cross section: AWG 24- 27 - cable outlet: straight - color: gray | 0 |
|
$16.4100 / $20.8400 | Buy Now |
DISTI #
000000000005651946
|
Sager | Modular Connectors / Ethernet Connectors CUC-V06-C1PGY- S/R4CEA:1 Min Qty: 1 | 0 |
|
$19.9200 / $23.2400 | Buy Now |
|
Dynamic Solutions GmbH | RJ45 connector | 1200 |
|
RFQ | |
DISTI #
3258631
|
element14 Asia-Pacific | RJ45 CONNECTOR, CAT6A, PLUG, 8P8C, 1PORT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.3757 | Buy Now |
DISTI #
3258631
|
Farnell | RJ45 CONNECTOR, CAT6A, PLUG, 8P8C, 1PORT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$17.6885 / $19.6525 | Buy Now |
|
Master Electronics | RJ45 connector - degree of protection: IP67 - 10 Gbps - CAT6<sub>A</sub> - material: PA - connection method: Crimp connection - connection cross section: AWG 24- 27 - cable outlet: straight - color: gray | 0 |
|
$16.4100 / $20.8400 | Buy Now |
Part Details for 1414406
1414406 CAD Models
1414406 Part Data Attributes:
|
1414406
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414406
Phoenix Contact
Telecom and Datacom Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |