Part Details for 1414415 by Phoenix Contact
Overview of 1414415 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414415
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10516-ND
|
DigiKey | CONN DISTRIBUTOR 4POS GOLD IDC Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$41.5600 | Buy Now |
DISTI #
651-1414415
|
Mouser Electronics | Circular Metric Connectors SACC-CC-4QO SH ETH RoHS: Compliant | 0 |
|
$39.9900 / $49.3600 | Order Now |
|
Onlinecomponents.com | Cable connector - Ethernet CAT5 (100 Mbps) - 4-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - nickel-plated - outer cable diameter of 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$41.1700 / $52.3000 | Buy Now |
DISTI #
SACCCC4QOSHETH
|
TME | Coupler, M12, PIN: 4, Cat: 5, shielded, for cable, IDC, straight Min Qty: 1 | 0 |
|
$48.3800 / $67.1900 | RFQ |
DISTI #
000000000005383965
|
Sager | Circular Metric Connectors SACC-CC-4QO SH ETH Min Qty: 1 | 0 |
|
$50.9200 / $57.0200 | Buy Now |
|
Dynamic Solutions GmbH | Conductor connectors | 740 |
|
RFQ | |
|
Master Electronics | Cable connector - Ethernet CAT5 (100 Mbps) - 4-pos. - halogen-free - shielded - insulation displacement connection - housing material: zinc die-cast - nickel-plated - outer cable diameter of 5 mm ... 9.7 mm RoHS: Compliant | 0 |
|
$41.1700 / $52.3000 | Buy Now |
Part Details for 1414415
1414415 CAD Models
1414415 Part Data Attributes
|
1414415
Phoenix Contact
Buy Now
|
Compare Parts:
1414415
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |