There are no models available for this part yet.
Overview of 1414552 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1414552 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1414552-ND
|
DigiKey | CBL 3POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1900 | Buy Now | |
DISTI #
651-1414552
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-1.5-PVC/ M12FR RoHS: Compliant | 0 |
|
$12.8400 / $13.1900 | Order Now | |
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$10.8800 / $14.6600 | Buy Now | ||
DISTI #
1414552
|
TME | Connection lead, M12, PIN: 3, angled, 1.5m, plug, 250VAC, 4A, SAC Min Qty: 1 | 5 |
|
$8.5000 / $9.8000 | Buy Now | |
DISTI #
000000000005241160
|
Sager | Sensor Cables / Actuator Cables SAC-3P-1.5-PVC/ M12FR Min Qty: 1 | 0 |
|
$13.3700 / $15.5900 | Buy Now | |
Dynamic Solutions GmbH | Sensor/actuator cable | 1800 |
|
RFQ | |||
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Socket angled M12 - A-coded - cable length: 1.5 m RoHS: Compliant | 0 |
|
$10.8800 / $14.6600 | Buy Now |
CAD Models for 1414552 by Phoenix Contact
Part Data Attributes for 1414552 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|