Part Details for 1414561 by Phoenix Contact
Overview of 1414561 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414561-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
3 In Stock |
|
$16.3560 / $20.3000 | Buy Now |
DISTI #
651-1414561
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P-3.0-PVC/ M12FS-2L RoHS: Compliant | 75 |
|
$15.9700 / $20.0500 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - with 2 LEDs - cable length: 3 m RoHS: Compliant | 0 |
|
$16.9300 / $21.5100 | Buy Now |
DISTI #
000000000005241163
|
Sager | Sensor Cables / Actuator Cables SAC-3P-3.0-PVC/ M12FS-2L Min Qty: 1 | 0 |
|
$20.5600 / $23.9900 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 1500 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PVC - black RAL 9005 - free cable end - on Socket straight M12 - A-coded - with 2 LEDs - cable length: 3 m RoHS: Compliant | 0 |
|
$16.9300 / $21.5100 | Buy Now |
Part Details for 1414561
1414561 CAD Models
1414561 Part Data Attributes
|
1414561
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414561
Phoenix Contact
SENSOR/ACTUATOR CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |