Part Details for 1414677 by Phoenix Contact
Overview of 1414677 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414677
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414677-ND
|
DigiKey | PNL FEED-THRU QUICKON CONN 3+PE Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.5000 | Buy Now |
DISTI #
651-1414677
|
Mouser Electronics | Circular Metric Connectors QPD W 3PE1,5 4-9 M20 FC BK RoHS: Compliant | 0 |
|
$10.2700 / $11.4300 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 15 A - black - with QUICKON nut - cable diameter range: 5 mm ... 9.5 mm - assembly thread: M20 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) - 1.5 mm² RoHS: Compliant | 0 |
|
$9.4800 / $12.7800 | Buy Now |
DISTI #
000000000005651952
|
Sager | Circular Metric Connectors QPD W 3PE1,5 4-9 M20 FC BK Min Qty: 1 | 0 |
|
$11.6500 / $13.5900 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 1100 |
|
RFQ | |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 3+PE - 0.5 mm² ... 1.5 mm² - 690 V - 15 A - black - with QUICKON nut - cable diameter range: 5 mm ... 9.5 mm - assembly thread: M20 - Slip-on connection (For slip-on sleeves according to DIN 46247-2) - 1.5 mm² RoHS: Compliant | 0 |
|
$9.4800 / $12.7800 | Buy Now |
Part Details for 1414677
1414677 CAD Models
1414677 Part Data Attributes
|
1414677
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414677
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |