Part Details for 1414690 (ALTERNATE: QPD W 2PE1 5 M20 0 5 BK) by Phoenix Contact
Overview of 1414690 (ALTERNATE: QPD W 2PE1 5 M20 0 5 BK) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414690 (ALTERNATE: QPD W 2PE1 5 M20 0 5 BK)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71338818
|
RS | Cable assembly, M20 Panel Feed-Through, wire leads, 1.64ft, 500.00mm, 3-position | Phoenix Contact 1414690 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$15.5000 / $16.6700 | RFQ |