Part Details for 1414737 by Phoenix Contact
Overview of 1414737 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414737-ND
|
DigiKey | CBL CIRC 5POS WIRE 3.28' Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.1400 | Buy Now |
DISTI #
651-1414737
|
Mouser Electronics | Sensor Cables / Actuator Cables QPD W 4PE1,5 M25 1,0 BK RoHS: Compliant | 0 |
|
$16.3700 / $18.0200 | Order Now |
|
Onlinecomponents.com | Panel feed-through - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without QUICKON nut - assembly thread: M25 - Single wires - 1.5 mm² - cable length: 1 m | 0 |
|
$15.1200 / $19.2100 | Buy Now |
DISTI #
000000000005651982
|
Sager | Sensor Cables / Actuator Cables QPD W 4PE1,5 M25 1,0 BK Min Qty: 1 | 0 |
|
$18.3700 / $21.4300 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through | 4000 |
|
RFQ | |
|
Master Electronics | Panel feed-through - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - without QUICKON nut - assembly thread: M25 - Single wires - 1.5 mm² - cable length: 1 m | 0 |
|
$15.1200 / $19.2100 | Buy Now |
Part Details for 1414737
1414737 CAD Models
1414737 Part Data Attributes:
|
1414737
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414737
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |