Part Details for 1414750 by Phoenix Contact
Overview of 1414750 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414750-ND
|
DigiKey | CONNECTOR QUICKON CONNECTION NO. Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$13.0138 / $16.1600 | Buy Now |
DISTI #
651-1414750
|
Mouser Electronics | Circular Metric Connectors QPD P 4PE1,5 9-14 BK RoHS: Compliant | 0 |
|
$13.0100 / $16.0500 | Order Now |
|
Onlinecomponents.com | Connector - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - cable diameter range: 10 mm ... 14 mm | 0 |
|
$13.4700 / $17.1100 | Buy Now |
DISTI #
000000000005651986
|
Sager | Circular Metric Connectors QPD P 4PE1,5 9-14 BK Min Qty: 1 | 0 |
|
$16.3600 / $19.0900 | Buy Now |
|
Dynamic Solutions GmbH | Connector | 1600 |
|
RFQ | |
DISTI #
3269520
|
Farnell | CONDUCTOR CONN, QUICKON, THREADED, 4+PE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$19.2523 | Buy Now |
|
Master Electronics | Connector - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - with QUICKON nut - cable diameter range: 10 mm ... 14 mm | 0 |
|
$13.4700 / $17.1100 | Buy Now |
Part Details for 1414750
1414750 CAD Models
1414750 Part Data Attributes:
|
1414750
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414750
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |