Part Details for 1414754 by Phoenix Contact
Overview of 1414754 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414754
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414754-ND
|
DigiKey | T DISTRIBUTOR QUICKON CONN 4+PE Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6900 | Buy Now |
DISTI #
651-1414754
|
Mouser Electronics | Circular Metric Connectors QPD T 4PE1,5 3X9-14 BK RoHS: Compliant | 0 |
|
$50.8100 / $60.3100 | Order Now |
DISTI #
V99:2348_21360914
|
Arrow Electronics | Conn Circular 15 POS IDT T Style Cable Mount 15 Terminal 3 Port Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1746 | Americas - 1 |
|
$19.5500 | Buy Now |
|
Onlinecomponents.com | T distributor - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - With three QUICKON nuts - cable diameter range: 10 mm ... 14 mm | 0 |
|
$50.6000 / $64.2800 | Buy Now |
DISTI #
27099000
|
Verical | Conn Circular 15 POS IDT T Style Cable Mount 15 Terminal 3 Port Min Qty: 1 Package Multiple: 1 Date Code: 1746 | Americas - 1 |
|
$19.5500 | Buy Now |
DISTI #
000000000005651990
|
Sager | Circular Metric Connectors QPD T 4PE1,5 3X9-14 BK Min Qty: 1 | 0 |
|
$61.4600 / $68.8400 | Buy Now |
|
Dynamic Solutions GmbH | T distributor | 950 |
|
RFQ | |
DISTI #
3258953
|
Farnell | SENSOR SPLITTER, T-STYLE, BLACK, CABLE RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$71.6271 | Buy Now |
|
Master Electronics | T distributor - QUICKON connection - number of positions: 4+PE - 0.5 mm² ... 1.5 mm² - 690 V - 17.5 A - black - With three QUICKON nuts - cable diameter range: 10 mm ... 14 mm | 0 |
|
$50.6000 / $64.2800 | Buy Now |
Part Details for 1414754
1414754 CAD Models
1414754 Part Data Attributes:
|
1414754
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414754
Phoenix Contact
Circular Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |