There are no models available for this part yet.
Overview of 1414767 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for 1414767 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1414767-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 4.92' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$50.5782 / $62.4400 | Buy Now | |
DISTI #
651-1414767
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Power Cable Cable Length 1.5m RoHS: Compliant | 1 |
|
$50.5700 / $62.3100 | Buy Now | |
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket angled M12 - K-coded - on free cable end - cable length: 1.5 m - for AC current up to 16 A/690 V RoHS: Compliant | 19 Factory Stock |
|
$50.8000 / $66.1400 | Buy Now | ||
DISTI #
000000000005811755
|
Sager | Sensor Cables / Actuator Cables 5POS Power Cable Cable Length 1.5m Min Qty: 1 | 0 |
|
$63.2400 / $70.8200 | Buy Now | |
Dynamic Solutions GmbH | Power cable | 980 |
|
RFQ | |||
Master Electronics | Power cable - 5-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket angled M12 - K-coded - on free cable end - cable length: 1.5 m - for AC current up to 16 A/690 V RoHS: Compliant | 19 Factory Stock |
|
$50.8000 / $66.1400 | Buy Now |
CAD Models for 1414767 by Phoenix Contact
Part Data Attributes for 1414767 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|