Part Details for 1414800 by Phoenix Contact
Overview of 1414800 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1414800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3043
|
Newark | Sensor Cord, R/A, M12 Rcpt, Free End, 5M Rohs Compliant: Yes |Phoenix Contact 1414800 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1300 / $96.5800 | Buy Now |
DISTI #
277-1414800-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
8 In Stock |
|
$88.1072 / $108.7700 | Buy Now |
DISTI #
651-1414800
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Power Cable Black-Gray 5m RoHS: Compliant | 5 |
|
$87.7400 / $108.7300 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V RoHS: Compliant | 0 |
|
$89.3400 / $115.2100 | Buy Now |
DISTI #
000000000006070097
|
Sager | Sensor Cables / Actuator Cables 5POS Power Cable Black-Gray 5m Min Qty: 1 | 0 |
|
$110.1500 / $123.3800 | Buy Now |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Socket angled M12 - K-coded - on free cable end - cable length: 5 m - for AC current up to 16 A/690 V RoHS: Compliant | 0 |
|
$89.3400 / $115.2100 | Buy Now |
Part Details for 1414800
1414800 CAD Models
1414800 Part Data Attributes
|
1414800
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414800
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |