Part Details for 1414803 by Phoenix Contact
Overview of 1414803 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3046
|
Newark | Sensor Cord, R/A, M12 Rcpt, Free End, 5M Rohs Compliant: Yes |Phoenix Contact 1414803 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.3600 / $102.7500 | Buy Now |
DISTI #
277-1414803-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
4 In Stock |
|
$81.6118 / $100.7600 | Buy Now |
DISTI #
651-1414803
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Power Cable Gray 5m RoHS: Compliant | 2 |
|
$85.0200 / $100.3700 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - shielded (Advanced Shielding Technology) - Socket angled M12 - L-coded - on free cable end - cable length: 5 m - for direct current up to 16 A/63 V | 0 |
|
$72.6300 / $93.6600 | Buy Now |
DISTI #
000000000005811774
|
Sager | Sensor Cables / Actuator Cables 5POS Power Cable Gray 5m Min Qty: 1 | 0 |
|
$102.0400 / $114.2800 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 450 |
|
RFQ | |
DISTI #
3604290
|
Farnell | SENSOR CORD, R/A, M12 RCPT, FREE END, 5M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$73.1162 / $90.2654 | Buy Now |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - shielded (Advanced Shielding Technology) - Socket angled M12 - L-coded - on free cable end - cable length: 5 m - for direct current up to 16 A/63 V | 0 |
|
$72.6300 / $93.6600 | Buy Now |
Part Details for 1414803
1414803 CAD Models
1414803 Part Data Attributes:
|
1414803
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414803
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |