There are no models available for this part yet.
Overview of 1414806 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1414806 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14AJ3049
|
Newark | Sensor Cord, M12 Rcpt, Free End, 5M Rohs Compliant: Yes |Phoenix Contact 1414806 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1000 / $84.8500 | Buy Now | |
DISTI #
1414806-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
12 In Stock |
|
$71.7200 | Buy Now | |
DISTI #
651-1414806
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-5P- 5-280/ M12FSL FE RoHS: Compliant | 5 |
|
$68.7600 / $71.7200 | Buy Now | |
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket straight M12 - L-coded - on free cable end - cable length: 5 m - for direct current up to 16 A/63 V RoHS: Compliant | 2 Factory Stock |
|
$71.4200 / $92.0900 | Buy Now | ||
DISTI #
000000000005652001
|
Sager | Sensor Cables / Actuator Cables SAC-5P- 5-280/ M12FSL FE Min Qty: 1 | 0 |
|
$88.0600 / $98.6200 | Buy Now | |
Dynamic Solutions GmbH | Power cable | 800 |
|
RFQ | |||
Master Electronics | Power cable - 5-position - PUR halogen-free - gray RAL 7001 - Socket straight M12 - L-coded - on free cable end - cable length: 5 m - for direct current up to 16 A/63 V RoHS: Compliant | 2 Factory Stock |
|
$71.4200 / $92.0900 | Buy Now |
CAD Models for 1414806 by Phoenix Contact
Part Data Attributes for 1414806 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
Phoenix Contact
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|