Part Details for 1414848 by Phoenix Contact
Overview of 1414848 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 1414848
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1414848-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 32.8' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1 In Stock |
|
$90.5348 / $111.7700 | Buy Now |
DISTI #
651-1414848
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Power Cable Black-Gray 10m RoHS: Compliant | 0 |
|
$95.0000 / $111.0800 | Order Now |
|
Onlinecomponents.com | Power cable - 5-position - PVC - black-gray RAL 7021 - Plug angled M12 - K-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/690 V | 0 |
|
$91.8000 / $118.3800 | Buy Now |
DISTI #
000000000005971672
|
Sager | Sensor Cables / Actuator Cables 5POS Power Cable Black-Gray 10m Min Qty: 1 | 0 |
|
$113.1900 / $126.7800 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1800 |
|
RFQ | |
|
Master Electronics | Power cable - 5-position - PVC - black-gray RAL 7021 - Plug angled M12 - K-coded - on free cable end - cable length: 10 m - for AC current up to 16 A/690 V | 0 |
|
$91.8000 / $118.3800 | Buy Now |
Part Details for 1414848
1414848 CAD Models
1414848 Part Data Attributes:
|
1414848
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414848
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |