Part Details for 1414870 by Phoenix Contact
Overview of 1414870 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ3051
|
Newark | Sensor Cord, M12 Plug, Free End, 3M Rohs Compliant: Yes |Phoenix Contact 1414870 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.3400 / $66.2100 | Buy Now |
DISTI #
277-1414870-ND
|
DigiKey | CBL CIRC 5POS MALE TO WIRE 9.84' Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$53.2463 / $65.7400 | Buy Now |
DISTI #
651-1414870
|
Mouser Electronics | Sensor Cables / Actuator Cables 5POS Power Cable Black-Gray 3m RoHS: Compliant | 1 |
|
$53.2400 / $64.9200 | Buy Now |
|
Onlinecomponents.com | Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable length: 3 m - for AC current up to 16 A/690 V | 0 |
|
$53.4800 / $69.6300 | Buy Now |
DISTI #
000000000005811808
|
Sager | Sensor Cables / Actuator Cables 5POS Power Cable Black-Gray 3m Min Qty: 1 | 0 |
|
$66.5700 / $74.5600 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 4000 |
|
RFQ | |
DISTI #
3604295
|
Farnell | SENSOR CORD, M12 PLUG, FREE END, 3M RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$47.7096 / $58.9088 | Buy Now |
|
Master Electronics | Power cable - 5-position - PUR halogen-free - black-gray RAL 7021 - Plug straight M12 - K-coded - on free cable end - cable length: 3 m - for AC current up to 16 A/690 V | 0 |
|
$53.4800 / $69.6300 | Buy Now |
Part Details for 1414870
1414870 CAD Models
1414870 Part Data Attributes:
|
1414870
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414870
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |