There are no models available for this part yet.
Overview of 1414912 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1414912 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-1414912-ND
|
DigiKey | CBL 6POS PLUG RA TO WIRE 9.84' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$47.1200 | Buy Now | |
DISTI #
651-1414912
|
Mouser Electronics | Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 3m RoHS: Compliant | 0 |
|
$47.1200 | Order Now | |
Onlinecomponents.com | Power cable - 6-position - PVC - black-gray RAL 7021 - Socket angled M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$47.6300 / $60.5000 | Buy Now | ||
DISTI #
000000000005811833
|
Sager | Sensor Cables / Actuator Cables 6POS Power Cable Black-Gray 3m Min Qty: 1 | 0 |
|
$57.8500 / $64.7900 | Buy Now | |
Master Electronics | Power cable - 6-position - PVC - black-gray RAL 7021 - Socket angled M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$47.6300 / $60.5000 | Buy Now |
CAD Models for 1414912 by Phoenix Contact
Part Data Attributes for 1414912 by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|