Part Details for 1414923 by Phoenix Contact
Overview of 1414923 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1414923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1414923-ND
|
DigiKey | CIRC CBL 6POS PLUG TO WIRE 16.4' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$73.4100 | Buy Now |
DISTI #
651-1414923
|
Mouser Electronics | Sensor Cables / Actuator Cables 6POS Power Cable Orange 5m RoHS: Compliant | 0 |
|
$73.4000 / $73.4100 | Order Now |
|
Onlinecomponents.com | Power cable - 6-position - PVC - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket straight M12 - M-coded - on free cable end - cable length: 5 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$73.0900 / $94.2600 | Buy Now |
DISTI #
000000000005811841
|
Sager | Sensor Cables / Actuator Cables 6POS Power Cable Orange 5m Min Qty: 1 | 0 |
|
$90.1200 / $100.9400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1500 |
|
RFQ | |
|
Master Electronics | Power cable - 6-position - PVC - orange RAL 2003 - shielded (Advanced Shielding Technology) - Socket straight M12 - M-coded - on free cable end - cable length: 5 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$73.0900 / $94.2600 | Buy Now |
Part Details for 1414923
1414923 CAD Models
1414923 Part Data Attributes
|
1414923
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414923
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |