Part Details for 1414937 by Phoenix Contact
Overview of 1414937 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1414937
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1414937-ND
|
DigiKey | CBL 6POS RCPT RA TO WIRE 9.84' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
16 In Stock |
|
$73.9048 / $91.2400 | Buy Now |
DISTI #
651-1414937
|
Mouser Electronics | Sensor Cables / Actuator Cables 6POS Power Cable Orange 3m RoHS: Compliant | 0 |
|
$73.3500 / $88.2600 | Order Now |
|
Onlinecomponents.com | Power cable - 6-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$67.4500 / $86.9800 | Buy Now |
DISTI #
000000000005811850
|
Sager | Sensor Cables / Actuator Cables 6POS Power Cable Orange 3m Min Qty: 1 | 0 |
|
$83.1600 / $93.1400 | Buy Now |
|
Dynamic Solutions GmbH | Power cable | 1700 |
|
RFQ | |
|
Master Electronics | Power cable - 6-position - PUR halogen-free - orange RAL 2003 - shielded (Advanced Shielding Technology) - Plug angled M12 - M-coded - on free cable end - cable length: 3 m - For AC current up to 8 A/690 V RoHS: Compliant | 0 |
|
$67.4500 / $86.9800 | Buy Now |
Part Details for 1414937
1414937 CAD Models
1414937 Part Data Attributes
|
1414937
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414937
Phoenix Contact
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |