Part Details for 1414997 by Phoenix Contact
Overview of 1414997 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1414997
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1414997-ND
|
DigiKey | CABLE 3POS Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$33.2412 / $41.2700 | Buy Now |
DISTI #
651-1414997
|
Mouser Electronics | Sensor Cables / Actuator Cables SAC-3P- 5 0-PUR/DTFS RoHS: Compliant | 1 |
|
$33.4200 / $41.0100 | Buy Now |
|
Onlinecomponents.com | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-3S Clip locking - cable length: 5 m | 0 |
|
$34.4100 / $43.7100 | Buy Now |
DISTI #
1414997
|
TME | Connection lead, DT06-3S, PIN: 3, straight, 5m, plug, 48VAC, 8A, PUR Min Qty: 1 | 0 |
|
$24.9500 / $28.8000 | RFQ |
DISTI #
000000000005383991
|
Sager | Sensor Cables / Actuator Cables SAC-3P- 5 0-PUR/DTFS Min Qty: 1 | 0 |
|
$41.7900 / $46.8100 | Buy Now |
|
Dynamic Solutions GmbH | Sensor/actuator cable | 420 |
|
RFQ | |
|
Master Electronics | Sensor/actuator cable - 3-position - PUR halogen-free - black-gray RAL 7021 - free cable end - on Socket straight DEUTSCH DT06-3S Clip locking - cable length: 5 m | 0 |
|
$34.4100 / $43.7100 | Buy Now |
Part Details for 1414997
1414997 CAD Models
1414997 Part Data Attributes
|
1414997
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1414997
Phoenix Contact
CABLE 3POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |