Part Details for 1415-2 by Keystone Electronics Corp
Overview of 1415-2 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO3314-153MXB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
LPS3314-155MLC | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPS4414-155MLB | Coilcraft Inc | General Purpose Inductor, 1500uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, ROHS COMPLIANT |
Price & Stock for 1415-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5211
|
Newark | Jack Rohs Compliant: Yes |Keystone 1415-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5230 | Buy Now |
DISTI #
36-1415-2-ND
|
DigiKey | CONN PIN RCPT .015-.025 PRESSFIT Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1579 In Stock |
|
$0.3519 / $0.8800 | Buy Now |
DISTI #
534-1415-2
|
Mouser Electronics | Circuit Board Hardware - PCB GOLD MICRO JK.19" RoHS: Compliant | 0 |
|
$0.2960 / $0.2980 | Order Now |
|
Future Electronics | 1415-2 Series Gold Straight Taper Fit Receptacle Micro Jack RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.3850 | Buy Now |
DISTI #
KEY1415-2
|
Heilind Electronics | Americas - 900 in Stock |
|
Buy Now | ||
DISTI #
KEY1415-2
|
Interstate Connecting Components | 300 |
|
Buy Now |